Ledil CP13072_IRENE-IR-16

Tray /Assembly/Round/1 Pos/21.6Mm (D)/14, 28Mm( Rohs Compliant: Yes |Ledil CP13072_IRENE-IR-16
$ 1.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP13072_IRENE-IR-16.

Future Electronics

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-2.19%

Descriptions

Descriptions of Ledil CP13072_IRENE-IR-16 provided by its distributors.

Tray /Assembly/Round/1 Pos/21.6Mm (D)/14,28Mm( Rohs Compliant: Yes |Ledil CP13072_IRENE-IR-16
LED Lighting Lenses Assemblies Security Lighting-IR Assembly
IRENE Series Round 1 Pos 21.6mm Dia 14.28mm (H) Rectangle Beam Assembly
Round Lens Assembly For SFH 4715S (IR) LED
IRENE | Assembly | Round | 1 Pos | REC-Class | 21.6 x 14.28
Lens for LED mid power; angle: Oval 22 x 20 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.3mm; meterial: PMMA; PC; Fastening: pin
LENS CLEAR ELLIPTICAL/OVAL ADH

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL