Ledil CP12941_LARISA-M-CLIP16

Square Lens Assembly For 3535 Ceramic 2W (LEMWA32) LED
$ 0.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP12941_LARISA-M-CLIP16.

Future Electronics

Datasheet9 pages8 years ago
Datasheet36 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-69.13%

Descriptions

Descriptions of Ledil CP12941_LARISA-M-CLIP16 provided by its distributors.

Square Lens Assembly For 3535 Ceramic 2W (LEMWA32) LED
Lens for LED high power; angle: 19 to 37 degrees FWHM; Number of LEDs: 1; Dimensions: 10x10mm; Height: 7.5mm; meterial: PMMA; PC; Fastening: clips
Series = LARISA / Beam Angle ° = 30 / Beam Optical Pattern = Medium / Length mm = 10 / Width mm = 10 / Height mm = 7.5 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL