Ledil CP10641_LISA-SS

LISA Series Round 1 Pos 10.8mm Dia 7.3mm (H) Smooth Spot Beam Assembly
$ 1.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CP10641_LISA-SS.

TME

Datasheet3 pages7 years ago
Datasheet5 pages7 years ago

Future Electronics

Factory Futures

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CP10641_LISA-SS provided by its distributors.

LISA Series Round 1 Pos 10.8mm Dia 7.3mm (H) Smooth Spot Beam Assembly
Lens for LED high power; angle: 19 to 30 degrees FWHM; Number of LEDs: 1; Dimensions: round 11mm; Height: 7.3mm; meterial: PMMA; PC; Fastening: glue
Lens, Smooth Spot, Cree Xpe; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:-; Diámetro De La Lente:10.5Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:9.4° |Ledil CP10641_LISA-SS

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL