Ledil CA18105_TINA-Y-W

Assembly 1 Pos Mm (D)/ Tape Sheet Rohs Compliant: Yes |Ledil CA18105_TINA-Y-W
$ 1.32

Price and Stock

Inventory History

3 month trend:
-34.72%

Descriptions

Descriptions of Ledil CA18105_TINA-Y-W provided by its distributors.

Assembly 1 Pos Mm (D)/ Tape Sheet Rohs Compliant: Yes |Ledil CA18105_TINA-Y-W
Lens for LED high power; angle: 36 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height:10mm; meterial: PMMA; PC; Fastening: tape,pin
Series = TINA-Y / Beam Angle ° = 36 / Beam Optical Pattern = Wide / Diameter mm = 16 / Length mm = 16 / Width mm = 16 / Height mm = 10 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL