Ledil CA18104_TINA-Y-M

Lens for XHP35.2 HI/LUXEON 5050 Round LES/NVSW219F/OSLON Square CSSRM2/CSSRM3 LEDs
$ 1.35

Price and Stock

Inventory History

3 month trend:
-14.35%

Descriptions

Descriptions of Ledil CA18104_TINA-Y-M provided by its distributors.

Lens for XHP35.2 HI/LUXEON 5050 Round LES/NVSW219F/OSLON Square CSSRM2/CSSRM3 LEDs
Lens for high power LEDs; beam angle: 25 degrees FWHM; number of diodes: 1; size: circle 16mm; height: 10mm; material type: PMMA; fixing method: tape, pin
Series = TINA-Y / Beam Angle ° = 25 / Beam Optical Pattern = Medium / Diameter mm = 16 / Length mm = 16 / Width mm = 16 / Height mm = 10 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL