Ledil CA18103_TINA-Y-SS

LED Lighting Lenses Assemblies 16 DEG SPOT BEAM HLDR TAPE PINS
$ 1.327

Price and Stock

Inventory History

3 month trend:
-30.95%

Descriptions

Descriptions of Ledil CA18103_TINA-Y-SS provided by its distributors.

LED Lighting Lenses Assemblies 16 DEG SPOT BEAM HLDR TAPE PINS
Lens for CLR6A-TKW/LUXEON 5050 Round LES/NVSW219F/OSLON Square CSSRM2/CSSRM3 LEDs
Assembly 1 Pos Mm (D)/ Tape Sheet Rohs Compliant: Yes |Ledil CA18103_TINA-Y-SS
TINA | Assembly | Round | 1 Pos | ~16 smooth spot beam | 16mm H 10.00mm
Series = TINA-Y / Beam Angle ° = 16 / Beam Optical Pattern = Spot / Diameter mm = 16 / Length mm = 16 / Width mm = 16 / Height mm = 10 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL