Ledil CA18093_LEILA-Y-WW

LED Lighting Lenses Assemblies 55 DEG WIDE BEAM HLDR TAPE PINS
$ 1.373

Price and Stock

Inventory History

3 month trend:
-15.78%

Descriptions

Descriptions of Ledil CA18093_LEILA-Y-WW provided by its distributors.

LED Lighting Lenses Assemblies 55 DEG WIDE BEAM HLDR TAPE PINS
Lens for XM-L RGBW/LUXEON 5050 Round LES/NV4x144A/OSLON SSL 150/Z5M4 LEDs
Assembly Round 1 Pos 21.6Mm (D) 14.80Mm(/ Tape Sheet Rohs Compliant: Yes |Ledil CA18093_LEILA-Y-WW
ASSEMBLYROUND1 POS21.6MM (D)14.8
Series = LEILA-Y / Beam Angle ° = 55 / Beam Optical Pattern = Wide / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 15 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL