Ledil CA18089_LEILA-Y-RS

Lens for XHP35 HD/LUXEON 5050 Round LES/NVSW219F/OSCONIQ P 3737/LH351B LEDs
$ 1.416

Price and Stock

Inventory History

3 month trend:
-4.79%

Descriptions

Descriptions of Ledil CA18089_LEILA-Y-RS provided by its distributors.

Lens for XHP35 HD/LUXEON 5050 Round LES/NVSW219F/OSCONIQ P 3737/LH351B LEDs
Assembly Round 1 Pos 21.6Mm (D) 14.80Mm(/ Tape Sheet Rohs Compliant: Yes |Ledil CA18089_LEILA-Y-RS
ASSEMBLYROUND1 POS21.6MM (D)14.8
Series = LEILA-Y / Beam Angle ° = 10 / Beam Optical Pattern = Spot / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 15 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL