Ledil CA18063_OLGA-WW

Assembly Round 1 Pos 32.0Mm (D) 19.05Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CA18063_OLGA-WW
$ 2.295

Price and Stock

Inventory History

3 month trend:
-1.15%

Descriptions

Descriptions of Ledil CA18063_OLGA-WW provided by its distributors.

Assembly Round 1 Pos 32.0Mm (D) 19.05Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CA18063_OLGA-WW
Assemblyround1 Pos32.0mm (D)19.05mm
Series = OLGA / Beam Angle ° = 60 / Beam Optical Pattern = Wide / Diameter mm = 32 / Length mm = 32 / Width mm = 32 / Height mm = 19 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL