Ledil CA17722_EMERALD-ER2-PC

Assembly Round 1 Pos 21.6Mm (D) 6.90Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CA17722_EMERALD-ER2-PC
$ 1.65

Price and Stock

Inventory History

3 month trend:
-25.48%

Descriptions

Descriptions of Ledil CA17722_EMERALD-ER2-PC provided by its distributors.

Assembly Round 1 Pos 21.6Mm (D) 6.90Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CA17722_EMERALD-ER2-PC
Lens Clear For LED Lighting
LENS ASSY RND CLEAR SCREW
Series = EMERALD / Beam Optical Pattern = Long / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 9.3 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polycarbonate (PC) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL