Ledil CA17721_EMERALD-ER1-PC

Assembly Round 1 Pos 21.6Mm (D) 6.90Mm(H/ Tray Rohs Compliant: Yes |Ledil CA17721_EMERALD-ER1-PC
$ 1.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA17721_EMERALD-ER1-PC.

Component Distributors Inc.

Datasheet5 pages2 years ago

Inventory History

3 month trend:
-40.84%

Descriptions

Descriptions of Ledil CA17721_EMERALD-ER1-PC provided by its distributors.

Assembly Round 1 Pos 21.6Mm (D) 6.90Mm(H/ Tray Rohs Compliant: Yes |Ledil CA17721_EMERALD-ER1-PC
Lens for LED high power; beam angle FWHM: asymmetric; number of LED's 1; size: dimensions 22mm; height 7.8mm; material: PC; fastening: glue, pin
Series = EMERALD / Beam Optical Pattern = Long / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 7.8 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polycarbonate (PC) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL