Ledil CA17281_ELLA-30-M

Assembly Round 1 Pos 16.0Mm (D) 20.00Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CA17281_ELLA-30-M
$ 2.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA17281_ELLA-30-M.

Future Electronics

Datasheet7 pages5 years ago
Datasheet7 pages6 years ago

Inventory History

3 month trend:
-0.53%

Descriptions

Descriptions of Ledil CA17281_ELLA-30-M provided by its distributors.

Assembly Round 1 Pos 16.0Mm (D) 20.00Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CA17281_ELLA-30-M
Reflector for LED high power; angle: 16 to 21 degrees FWHM; Number of LEDs: 1; Dimensions: round 32mm; Height: 20mm; meterial: PC; Fastening: tape
Series = ELLA-30 / Beam Angle ° = 28 / Beam Optical Pattern = Wide / Diameter mm = 32 / Height mm = 20 / Mounting Type = Adhesive Mount / LED Diameter mm = 8 / Material = Polycarbonate (PC) / Coating = Hexamethyldisilazane (HMDS) / Reflector Type = Inside

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL