Ledil CA16308_OLGA-WAS

Assembly Round 1 Pos 32.0Mm (D) 20, 75Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16308_OLGA-WAS
$ 2.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA16308_OLGA-WAS.

Future Electronics

Datasheet11 pages7 years ago

Inventory History

3 month trend:
-46.75%

Descriptions

Descriptions of Ledil CA16308_OLGA-WAS provided by its distributors.

Assembly Round 1 Pos 32.0Mm (D) 20,75Mm(/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16308_OLGA-WAS
Lens for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: round 32mm; Height: 20.8mm; meterial: PMMA; PC; Fastening: tape
Lens for Cree XHP35 HD, XP-E2, XQ-E HD, Lumileds LUXEON 5050 Round LES, LUXEON M/MX, LUXEON TX, Nichia NCSxE17A, NVSW319B, Osram Duris S8, Samsung LH231B, Seoul Semiconductor Z5M3 Holder and Installation Tape
Series = OLGA / Beam Optical Pattern = Asymmetric / Diameter mm = 32 / Length mm = 32 / Width mm = 32 / Height mm = 21 / Mounting Type = Adhesive Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL