Ledil CA16256_EVA-SS

Assembly Round 1 Pos 37, 7Mm (D) 17, 2Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16256_EVA-SS
$ 1.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA16256_EVA-SS.

Future Electronics

Datasheet9 pages4 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CA16256_EVA-SS provided by its distributors.

Assembly Round 1 Pos 37,7Mm (D) 17,2Mm(H/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16256_EVA-SS
Special buy for international lighting
Round Optical Lens Black Pin/Tape Box
LENS CLR 11/14DEG SPOT ADH TAPE
Lens for LED high power; angle: 4 to 20 degrees FWHM; Number of LEDs: 1; Dimensions: round 38mm; Height: 17.2mm; meterial: PMMA; PC; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL