Ledil CA16206_SURI-RS

Assembly Round 1 Pos 37, 8Mm (D) 24Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16206_SURI-RS
$ 3.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA16206_SURI-RS.

Future Electronics

Datasheet15 pages4 years ago

Inventory History

3 month trend:
-43.48%

Descriptions

Descriptions of Ledil CA16206_SURI-RS provided by its distributors.

Assembly Round 1 Pos 37,8Mm (D) 24Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16206_SURI-RS
Lens with Holder Suri Family PMMA Clear 37.8mm Dia
Round Optical Lens Black Pin/Tape Box
LENS CLEAR 5-7DEG SPOT ADH TAPE
Lens for LED high power; angle: 5 to 20 degrees FWHM; Number of LEDs: 1; Dimensions: round 38mm; Height: 24mm; meterial: PMMA; PC; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL