Ledil CA16205_GABRIELLA-MIDI-O

Assembly Round 1 Pos Mm (D) Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16205_GABRIELLA-MIDI-O
$ 3.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA16205_GABRIELLA-MIDI-O.

Component Distributors Inc.

Datasheet10 pages2 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Ledil CA16205_GABRIELLA-MIDI-O provided by its distributors.

Assembly Round 1 Pos Mm (D) Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16205_GABRIELLA-MIDI-O
Lens for LED high power; angle: Oval 43 x 10 degrees FWHM; Number of LEDs: 1; Dimensions: round 38mm; Height: 24.1mm; meterial: PMMA; PC; Fastening: tape; pin
Series = GABRIELLA-MIDI / Beam Angle ° = 40 / Beam Optical Pattern = Oval / Diameter mm = 38 / Length mm = 38 / Width mm = 38 / Height mm = 24 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL