Ledil CA16203_GABRIELLA-MIDI-M

LED Lighting Ø 37.8 mm Clear ~25° Spot Beam with Holder and Installation Tape
$ 3.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA16203_GABRIELLA-MIDI-M.

Inventory History

3 month trend:
-80.31%

Descriptions

Descriptions of Ledil CA16203_GABRIELLA-MIDI-M provided by its distributors.

LED Lighting Ø 37.8 mm Clear ~25° Spot Beam with Holder and Installation Tape
Lens for LED high power; mid power; angle: 24 to 27 degrees FWHM; Number of LEDs: 1; Dimensions: round 38mm; Height: 24.1mm; meterial: PMMA; PC; Fastening: tape; pin
Series = GABRIELLA-MIDI / Beam Angle ° = 25 / Beam Optical Pattern = Spot / Diameter mm = 38 / Length mm = 38 / Width mm = 38 / Height mm = 24 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL