Ledil CA16129_OLGA-W

Assembly 32Mm (D) 19, 05Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16129_OLGA-W
$ 2.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA16129_OLGA-W.

Future Electronics

Datasheet9 pages8 years ago
Datasheet35 pages8 years ago
Datasheet12 pages9 years ago

Inventory History

3 month trend:
-59.35%

Descriptions

Descriptions of Ledil CA16129_OLGA-W provided by its distributors.

Assembly 32Mm (D) 19,05Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA16129_OLGA-W
OLGA Assembly|32mm (D)|19,05mm(H)
LENS CLEAR 41DEG WIDE ADH TAPE
Lens for LED high power; mid power; angle: 28 to 48 degrees FWHM; Number of LEDs: 1; Dimensions: round 32mm; Height: 19.1mm; meterial: PMMA; PC; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL