Ledil CA15902_VERONICA-SQ-SE

Veronica Series Lens for Side-Emitting Lighting Square PMMA 22.5x22.5x11.4mm Clear
$ 1.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA15902_VERONICA-SQ-SE.

Future Electronics

Datasheet17 pages5 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
-17.54%

Descriptions

Descriptions of Ledil CA15902_VERONICA-SQ-SE provided by its distributors.

Veronica Series Lens for Side-Emitting Lighting Square PMMA 22.5x22.5x11.4mm Clear
Lens for LED high power; angle: 170 to 198 degrees FWHM; Number of LEDs: 1; Dimensions: 23x23mm; Height: 11.4mm; meterial: PMMA; Fastening: tape
Series = VERONICA-SQ / Beam Angle ° = 190 / Beam Optical Pattern = Long / Length mm = 23 / Width mm = 23 / Height mm = 11 / Mounting Type = Adhesive Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL