Ledil CA14601_VERONICA-SQ-MINI-RS

VERONICA Series Square 1 Pos 13.9x13.9mm 8.86mm (H) Real Spot Beam Lens
$ 0.969
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA14601_VERONICA-SQ-MINI-RS.

TME

Datasheet10 pages7 years ago
Datasheet3 pages7 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+59.92%

Descriptions

Descriptions of Ledil CA14601_VERONICA-SQ-MINI-RS provided by its distributors.

VERONICA Series Square 1 Pos 13.9x13.9mm 8.86mm (H) Real Spot Beam Lens
Lens for LED high power; angle: 9 to 25 degrees FWHM; Number of LEDs: 1; Dimensions: 14x14mm; Height: 8.9mm; meterial: PMMA; Fastening: tape; pin
Series = VERONICA-SQ-MINI / Beam Angle ° = 17 / Beam Optical Pattern = Spot / Length mm = 14 / Width mm = 14 / Height mm = 9 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Square / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL