Ledil CA14434_MINNIE-LT-M

Refassy Round 1 Pos 35Mm (D) 15.6Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA14434_MINNIE-LT-M
$ 1.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA14434_MINNIE-LT-M.

Future Electronics

Datasheet5 pages8 years ago
Datasheet8 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-2.50%

Descriptions

Descriptions of Ledil CA14434_MINNIE-LT-M provided by its distributors.

Refassy Round 1 Pos 35Mm (D) 15.6Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil CA14434_MINNIE-LT-M
LED Array Round Reflector Assembly For MK-R, LUXEON M LED
MINNIE | Reflector Assembly | Round | 1 Pos | Medium | 35 x 15.6
Reflector for LED high power; angle: 18 to 32 degrees FWHM; Number of LEDs: 1; Dimensions: round 35mm; Height: 15.6mm; meterial: PC; Fastening: tape

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL