Ledil CA13892_MINNIE-XW

Bulk /Refassy/Round/1 Pos/35Mm (D)/15.8Mm(H) Rohs Compliant: Yes |Ledil CA13892_MINNIE-XW
$ 1.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA13892_MINNIE-XW.

Future Electronics

Datasheet5 pages8 years ago
Datasheet9 pages10 years ago

Component Distributors Inc.

Descriptions

Descriptions of Ledil CA13892_MINNIE-XW provided by its distributors.

Bulk /Refassy/Round/1 Pos/35Mm (D)/15.8Mm(H) Rohs Compliant: Yes |Ledil CA13892_MINNIE-XW
Round Reflector Assembly For LUXEON M LED
MINNIE Series 1 Position Ø 35 x 15.8 mm Round Beam Reflector
MINNIE | RefAssy | Round | 1 Pos | 35 x 15.8
Reflector for LED high power; angle: 62 to 130 degrees FWHM; Number of LEDs: 1; Dimensions: round 35mm; Height: 15.8mm; meterial: PC; Fastening: tape

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL