Ledil CA13726_VERONICA-SQ-O

VERONICA | Assembly | Round | 1 Pos | Oval | 22.5 x 22.5 x 12.2
$ 1.946
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA13726_VERONICA-SQ-O.

Future Electronics

Datasheet10 pages8 years ago
Datasheet41 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil CA13726_VERONICA-SQ-O provided by its distributors.

VERONICA | Assembly | Round | 1 Pos | Oval | 22.5 x 22.5 x 12.2
Lens for LED high power; angle: Oval 45 x 16 degrees FWHM; Number of LEDs: 1; Dimensions: round 23mm; Height: 12.2mm; meterial: PMMA; Fastening: tape; pin
Series = VERONICA-SQ / Beam Angle ° = 55 / Beam Optical Pattern = Oval / Diameter mm = 23 / Length mm = 23 / Width mm = 23 / Height mm = 12 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL