Ledil CA13724_VERONICA-SQ-RS

Round Lens Assembly For XM-L, XP-E, XP-G, XT-E, XM-L2 LED
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA13724_VERONICA-SQ-RS.

Future Electronics

Datasheet1 page11 years ago
Datasheet11 pages8 years ago
Datasheet9 pages10 years ago

Inventory History

3 month trend:
-93.62%

Descriptions

Descriptions of Ledil CA13724_VERONICA-SQ-RS provided by its distributors.

Round Lens Assembly For XM-L, XP-E, XP-G, XT-E, XM-L2 LED
VERONICA | Assembly | Round | 1 Pos | Real spot | 22.5 x 22.5 x 12.2
Tape Sheet /Assembly/Round/1 Pos/22.5 + 22.5Mm (D)/1 Rohs Compliant: Yes |Ledil CA13724_VERONICA-SQ-RS
Round Optical Lens Clear PMMA Pin/Tape Box
7¡ã~18¡ã , 22.5mm*22.5m*12.2mm
PMMA / PU 2-SIDED ADHESIVE FOAM TAPE
Lens for LED high power; angle: 6 to 25 degrees FWHM; Number of LEDs: 1; Dimensions: round 23mm; Height: 12.2mm; meterial: PMMA; Fastening: tape; pin
LENS CLR 7-18DEG SPOT ADH TAPE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL