Ledil CA13498_EMILY-WWW

Emily series Cree XM-L Clear Color 26 * 13.3 mm Round 70 degrees
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA13498_EMILY-WWW.

Future Electronics

Datasheet12 pages9 years ago
Datasheet12 pages9 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-3.76%

Descriptions

Descriptions of Ledil CA13498_EMILY-WWW provided by its distributors.

Emily series Cree XM-L Clear Color 26 * 13.3 mm Round 70 degrees
Lens for LED high power; angle: 58 to 74 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 13.4mm; meterial: PMMA; Fastening: tape
Series = EMILY / Beam Angle ° = 60 / Beam Optical Pattern = Wide / Diameter mm = 26 / Length mm = 26 / Width mm = 26 / Height mm = 13 / Mounting Type = Adhesive Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL