Ledil CA13045_TINA3-WWW

TINA3 Series Round 1 Pos 16.1mm Dia 7.29mm (H) Extra Extra Wide Beam Assembly
$ 1.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA13045_TINA3-WWW.

Future Electronics

Datasheet13 pages10 years ago

Component Distributors Inc.

Newark

Descriptions

Descriptions of Ledil CA13045_TINA3-WWW provided by its distributors.

TINA3 Series Round 1 Pos 16.1mm Dia 7.29mm (H) Extra Extra Wide Beam Assembly
Lens for LED high power; angle: 56 to 80 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 7.3mm; meterial: PMMA; PC; Fastening: tape
Lens With Holder, Round, Pmma, Xp-G Series Led; Lens Type:-; Beam Type:Wide; Led Lens Color:White; Lens Diameter:16.1Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Accessory Type:Lens With Holder; Beam Angle:60° Rohs Compliant: Na |Ledil CA13045_TINA3-WWW
Series = TINA3 / Beam Angle ° = 70 / Beam Optical Pattern = Wide / Diameter mm = 16 / Length mm = 16 / Width mm = 16 / Height mm = 7.3 / Mounting Type = Adhesive Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL