Ledil CA12957_BOOM-XW

Tray /Refassy/Hexag/1 Pos/22, 2Mm (D)/13, 7Mm(H) Rohs Compliant: Yes |Ledil CA12957_BOOM-XW
$ 1.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12957_BOOM-XW.

Future Electronics

Datasheet4 pages10 years ago

Component Distributors Inc.

Descriptions

Descriptions of Ledil CA12957_BOOM-XW provided by its distributors.

Tray /Refassy/Hexag/1 Pos/22,2Mm (D)/13,7Mm(H) Rohs Compliant: Yes |Ledil CA12957_BOOM-XW
BOOM Series Hexag 1 Position Ø 22.2 x 13.7 mm Extra Extra Wide Beam Reflector
LEDiL Boom LED Reflector, 70, For Use With Cree MC-E
BOOM | Reflector Assembly | Hexagonal | 1 Pos | WWW-class | 22.2 x 13.7
ASSEMBLY HEXAG 1 POS 22,2MM (D) 13,7MM(H
Reflector Lighting Accessories
Reflector for LED high power; angle: 53 to 72 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 13.7mm; meterial: HRPC; Fastening: tape

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA12957-BOOM-XW