Ledil CA12881_MINNIE-M

Tray /Refassy/Round/1 Pos/35Mm (D)/15.8Mm(H) Rohs Compliant: Yes |Ledil CA12881_MINNIE-M
$ 2.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12881_MINNIE-M.

Future Electronics

Datasheet6 pages8 years ago
Datasheet22 pages12 years ago
Datasheet7 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CA12881_MINNIE-M provided by its distributors.

Tray /Refassy/Round/1 Pos/35Mm (D)/15.8Mm(H) Rohs Compliant: Yes |Ledil CA12881_MINNIE-M
MINNIE Series 35 mm Diameter 21° Round LED Optic
Round Reflector Assembly For MK-R, LUXEON M LED
MINNIE | Reflector Assembly | Round | 1 Pos | Medium | 35 x 15.8
LED Lighting Reflectors Round Reflector
Reflector Lighting Accessories
Reflector for LED high power; angle: 18 to 23 degrees FWHM; Number of LEDs: 1; Dimensions: round 35mm; Height: 15.8mm; meterial: PC; Fastening: tape
REFL+HOLDER 1POS 35MM RND 15.8MM

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL