Ledil CA12838_FLARE-MINI-A-PIN

FLARE Series 16 mm Diameter 20+1130° Beam Angle Round LED Optic
$ 1.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12838_FLARE-MINI-A-PIN.

Future Electronics

Datasheet9 pages8 years ago
Datasheet14 pages12 years ago
Datasheet11 pages13 years ago

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-57.41%

Descriptions

Descriptions of Ledil CA12838_FLARE-MINI-A-PIN provided by its distributors.

FLARE Series 16 mm Diameter 20+1130° Beam Angle Round LED Optic
Lens for LED high power; angle: Oval 130 x 21 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.1mm; meterial: PMMA; Fastening: tape;- lens without pin
Lens, Round, Pmma, Cree Xp-E Series Led; Lens Type:-; Beam Type:Rectangular; Led Lens Color:Transparent; Lens Diameter:16Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA12838_FLARE-MINI-A-PIN
Series = FLARE-MINI / Beam Angle ° = 100 / Beam Optical Pattern = Oval / Diameter mm = 16 / Length mm = 16 / Width mm = 16 / Height mm = 9.1 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA12838_FLARE-MINI-A-PIN.