Ledil CA12802_EVA-D

LED Lighting Lenses Assemblies Round Assembly 21 Degrees FWHM
$ 1.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12802_EVA-D.

Future Electronics

Datasheet4 pages8 years ago
Datasheet15 pages12 years ago
Datasheet15 pages13 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CA12802_EVA-D provided by its distributors.

LED Lighting Lenses Assemblies Round Assembly 21 Degrees FWHM
Lens for LED high power; angle: 20 to 22 degrees FWHM; Number of LEDs: 1; Dimensions: round 38mm; Height: 17.2mm; meterial: PMMA; PC; Fastening: tape
Lens With Holder, Round, Pmma, M Series Led; Lens Type:-; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:37.7Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Beam Angle:21° Rohs Compliant: Na |Ledil CA12802_EVA-D

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL