Ledil CA12787_STRADA-K

STRADA-K Series 19.6x15.5mm Diameter Asymmetric Beam Angle Rectangular LED Optic
$ 1.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12787_STRADA-K.

Future Electronics

Datasheet7 pages8 years ago
Datasheet5 pages12 years ago
Datasheet7 pages13 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+1532%

Descriptions

Descriptions of Ledil CA12787_STRADA-K provided by its distributors.

STRADA-K Series 19.6x15.5mm Diameter Asymmetric Beam Angle Rectangular LED Optic
STRADA-K | Assembly | Rectangular | 1 Pos | Street Lighting | 19.6 x 15.5 x 8.8
Lens Material Optical Grade PMMA With High UV And Temperature Resistance
Rectangular Optical Lens Clear PMMA Pin/Tape Box
Lens, Rectangular, Pmma, Transparent; Lens Type:Lens With Tape; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Rectangular; Lens Material:Pmma (Polymethylmethacrylate); Product Range:- Rohs Compliant: Yes |Ledil CA12787_STRADA-K

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL