Ledil CA12538_HEIDI-W

HEIDI Series Round 1 Pos 21.6mm Dia 11.7mm (H) Wide Beam Assembly
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12538_HEIDI-W.

Future Electronics

Datasheet7 pages8 years ago
Datasheet12 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-1.03%

Descriptions

Descriptions of Ledil CA12538_HEIDI-W provided by its distributors.

HEIDI Series Round 1 Pos 21.6mm Dia 11.7mm (H) Wide Beam Assembly
Round Lens Assembly For LUXEON Rebel LED
Assembly Round 1 Pos 21,6Mm (D) 11,7Mm(H/ 13 [Foam Tray] Rohs Compliant: Yes |Ledil CA12538_HEIDI-W
LED ASSY 1POS 21.6MM RND CLEAR
Lens for LED high power; angle: 30 to 33 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 11.7mm; meterial: PMMA; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL