Ledil CA12514_RITA-A

RITA Series 36x28.4mm Diameter Asymmetric Beam Angle Rectangular White LED Optic
$ 1.527
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12514_RITA-A.

Component Distributors Inc.

Datasheet8 pages3 years ago
Datasheet1 page11 years ago

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-39.22%

Descriptions

Descriptions of Ledil CA12514_RITA-A provided by its distributors.

RITA Series 36x28.4mm Diameter Asymmetric Beam Angle Rectangular White LED Optic
Reflector for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: 36x28mm; Height: 17.3mm; meterial: HRPC; Fastening: tape; pin
Led Reflector, Cree Xp-G Series Led; Reflector Inner Diameter:-; Reflector Overall Height:17.1Mm; Reflector Material:Pc (Polycarbonate); Product Range:-; Accessory Type:Led Reflector; For Use With:Cree Xp-G Series Leds Rohs Compliant: Yes |Ledil CA12514_RITA-A

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL