Ledil CA12378_TINA2-W

Tape Sheet /Assembly/Round/1 Pos/16Mm (D)/9.5Mm(H) Rohs Compliant: Yes |Ledil CA12378_TINA2-W
$ 1.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12378_TINA2-W.

Component Distributors Inc.

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-64.06%

Descriptions

Descriptions of Ledil CA12378_TINA2-W provided by its distributors.

Tape Sheet /Assembly/Round/1 Pos/16Mm (D)/9.5Mm(H) Rohs Compliant: Yes |Ledil CA12378_TINA2-W
TINA2 Series Round 1 Pos 16mm Dia 9.5mm (H) Wide Beam Assembly
LEDiL CA12378_TINA2-W, Tina2 Lens Assembly, 53Wide Angle Beam
Round Lens Assembly for LUXEON TX LEDs Wide Light Beam
TINA2 | Assembly | Round | 1 Pos | Wide | 16 x 9.5
Round Optical Lens Black PMMA Pin/Tape Box
LENS CLR 36-55DEG WIDE ADH TAPE
Lens for LED high power; angle: 29 to 55 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.5mm; meterial: PMMA; PC; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL