Ledil CA12374_TINA2-RS

Tape Sheet /Assembly/Round/1 Pos/16Mm (D)/9.5Mm(H) Rohs Compliant: Yes |Ledil CA12374_TINA2-RS
$ 1.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12374_TINA2-RS.

TME

Datasheet9 pages7 years ago
Datasheet12 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-70.41%

Descriptions

Descriptions of Ledil CA12374_TINA2-RS provided by its distributors.

Tape Sheet /Assembly/Round/1 Pos/16Mm (D)/9.5Mm(H) Rohs Compliant: Yes |Ledil CA12374_TINA2-RS
TINA2 Series Round 1 Pos 16mm Dia 9.5mm (H) Real Spot Beam Assembly
Round Optical Lens Black PMMA Pin/Tape Box
ASSEMBLY ROUND 1 POS 16.1MM OD 9.5MM (H)
LENS CLEAR 9-25DEG SPOT ADH TAPE
Lens for LED high power; angle: 6 to 25 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.5mm; meterial: PMMA; PC; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL