Ledil CA12242_HEIDI-SS

Tray /Assembly/Round/1 Pos/21, 6Mm (D)/11, 7Mm(H Rohs Compliant: Yes |Ledil CA12242_HEIDI-SS
$ 1.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12242_HEIDI-SS.

Future Electronics

Datasheet8 pages8 years ago
Datasheet19 pages12 years ago
Datasheet6 pages14 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-21.91%

Descriptions

Descriptions of Ledil CA12242_HEIDI-SS provided by its distributors.

Tray /Assembly/Round/1 Pos/21,6Mm (D)/11,7Mm(H Rohs Compliant: Yes |Ledil CA12242_HEIDI-SS
LEDiL CA12242_HEIDI-SS, Heidi Series LED Lens, Spot Beam
Heidi Series 21.6 mm Round Transparent LED Lens
HEIDI | Assembly | Round | 1 Pos | Smooth spot | 21.6 x 11.7
Round Optical Lens Transparent PMMA Pin/Tape Box
HEIDI LENS WITH TRANSPARENT COLOR
Lens for LED high power; angle: 12 to 18 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 11.7mm; meterial: PMMA; Fastening: tape; pin
LENS CLR 13-18DEG SPOT ADH TAPE
LENS OSRAM OSLON SSL 80 21,6MM

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL