Ledil CA12087_STRADA-FW

STRADA-FORWARD | Assembly | Rectangular | 1 Pos | Asymmetric | 15.4 x 19.6 x 10.8
$ 1.683
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12087_STRADA-FW.

Future Electronics

Datasheet10 pages8 years ago
Datasheet23 pages11 years ago
Datasheet5 pages12 years ago
Datasheet4 pages14 years ago

TME

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-69.39%

Descriptions

Descriptions of Ledil CA12087_STRADA-FW provided by its distributors.

STRADA-FORWARD | Assembly | Rectangular | 1 Pos | Asymmetric | 15.4 x 19.6 x 10.8
Lens for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: 20x16mm; Height: 10.8mm; meterial: PMMA; Fastening: tape; pin; screw
Lens, Rectangular, Pmma, Transparent; Lens Type:Lens With Tape; Beam Type:Asymmetric; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Rectangular; Lens Material:Pmma (Polymethylmethacrylate); Product Range:- Rohs Compliant: Yes |Ledil CA12087_STRADA-FW

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL