Ledil CA12012_LAURA-O-PIN

LAURA Series 21.6 x 21.6 mm Diameter 13+61° Beam Angle Square LED Optic
$ 1.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA12012_LAURA-O-PIN.

Component Distributors Inc.

Datasheet10 pages3 years ago

TME

Future Electronics

Newark

Descriptions

Descriptions of Ledil CA12012_LAURA-O-PIN provided by its distributors.

LAURA Series 21.6 x 21.6 mm Diameter 13+61° Beam Angle Square LED Optic
Lens for LED high power; angle: Oval 39 x 11 degrees FWHM; Number of LEDs: 1; Dimensions: 22x22mm; Height: 13.1mm; meterial: PMMA; PC; Fastening: tape; pin
Lens, Square, Pmma, White; Lens Type:Lens With Tape; Beam Type:Oval; Led Lens Color:White; Lens Diameter:-; Lens Shape:Square; Lens Material:Pmma (Polymethylmethacrylate); Product Range:- Rohs Compliant: Yes |Ledil CA12012_LAURA-O-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL