Ledil CA11998_EMILY-SS-WAS

Tray /Assembly/Round/1 Pos/26Mm (D)/14.8Mm(H) Rohs Compliant: Yes |Ledil CA11998_EMILY-SS-WAS
$ 1.499
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11998_EMILY-SS-WAS.

Newark

Datasheet3 pages14 years ago

TME

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil CA11998_EMILY-SS-WAS provided by its distributors.

Tray /Assembly/Round/1 Pos/26Mm (D)/14.8Mm(H) Rohs Compliant: Yes |Ledil CA11998_EMILY-SS-WAS
EMILY Series 26 mm Diameter 10 degree Beam Angle Round LED Optic
EMILY | Assembly | Round | 1 Pos | Asymmetric | 26 x 14.8
Lens CA11998_EMILY-SS-WAS, FWHM ab. 8 degree, diameter: 26mm, heigh: 14.8mm, for diod LED HighPower CREE, Ledil
LENS ROUND 1 POS 26MM OD 14.8MM (H)
LENS CLEAR 8-13DEG ASYM ADH TAPE
CREE XML 26MM SPOT WALL WASH; Lens Type: -; Beam Type: Spot; LED Lens Colour: Transparent; Lens Diameter: 26mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Acce

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL