Ledil CA11934_EMILY-W

LED Lens Assy 1Pos 26mm Rnd 15.1mm
$ 1.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11934_EMILY-W.

Newark

Datasheet11 pages14 years ago

TME

Future Electronics

Component Distributors Inc.

Farnell

Inventory History

3 month trend:
-71.06%

Descriptions

Descriptions of Ledil CA11934_EMILY-W provided by its distributors.

LED Lens Assy 1Pos 26mm Rnd 15.1mm
Lens for LED high power; angle: 32 to 45 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 14.7mm; meterial: PMMA; Fastening: tape; pin
LUXEON REBEL, 26MM OPTIC WIDE; Lens Type: -; Beam Type: Wide; LED Lens Colour: Transparent; Lens Diameter: 26mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Acc
Lens, Round, 36Deg, Pmma, Xm-L Series Led; Lens Type:Clip-On; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:26Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA11934_EMILY-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA11934_EMILY-W.