Ledil CA11892_STRADA-SQ-T-DW

STRADA-SQ | Assembly | Square | 1 Pos | Street Lighting | 25 x 25 x 12.65
$ 1.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11892_STRADA-SQ-T-DW.

TME

Datasheet6 pages7 years ago
Datasheet13 pages7 years ago

Future Electronics

Descriptions

Descriptions of Ledil CA11892_STRADA-SQ-T-DW provided by its distributors.

STRADA-SQ | Assembly | Square | 1 Pos | Street Lighting | 25 x 25 x 12.65
Lens for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: 25x25mm; Height: 12.7mm; meterial: PMMA; Fastening: tape; pin; screw
Lens, Square, Pmma, Xm-L Series Led; Lens Type:Clip-On; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:-; Lens Shape:Square; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Led Lens Rohs Compliant: Yes |Ledil CA11892_STRADA-SQ-T-DW

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL