Ledil CA11483_LXP2-M

Lens From Material Optical Grade PC With High UV And Temperature Resistance
$ 1.722
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11483_LXP2-M.

Future Electronics

Datasheet7 pages8 years ago
Datasheet21 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-35.22%

Descriptions

Descriptions of Ledil CA11483_LXP2-M provided by its distributors.

Lens From Material Optical Grade PC With High UV And Temperature Resistance
Lens for LED high power; angle: 23 to 26 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.7mm; meterial: PMMA; PC; Fastening: tape
Lens, Real Spot; Tipo De Lente:-; Tipo De Haz:Puntual; Color De La Lente Para Led:-; Diámetro De La Lente:-; Lente, Perfil:-; Lente, Material:-; Tipo De Accesorio:Lens |Ledil CA11483_LXP2-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA11483_LXP2M