Ledil CA11481_LXP2-RS

Tray /Assembly/Round/1 Pos/21.6Mm (D)/14.7Mm(H Rohs Compliant: Yes |Ledil CA11481_LXP2-RS
$ 1.47
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11481_LXP2-RS.

Future Electronics

Datasheet7 pages8 years ago
Datasheet18 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+497%

Descriptions

Descriptions of Ledil CA11481_LXP2-RS provided by its distributors.

Tray /Assembly/Round/1 Pos/21.6Mm (D)/14.7Mm(H Rohs Compliant: Yes |Ledil CA11481_LXP2-RS
Lens From Material Optical Grade PC With High UV And Temperature Resistance
LEILA | Assembly | Round | 1 Pos | Real spot | 21.6 x 14.7
LEILA Series Ø 21.6 x 14.7 mm 10 ° Black Round Assembly
Round Optical Lens Black PMMA Tape Box
Lens for LED high power; angle: 6 to 12 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.7mm; meterial: PMMA; PC; Fastening: tape
LENS CLEAR 7-11DEG SPOT ADH TAPE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL