Ledil CA11416_STRADA-T-DN

STRADA-T | Assembly | Rectangular | 1 Pos | Street Lighting | 19.8 x 15.5 x 8.75
$ 1.669
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11416_STRADA-T-DN.

Future Electronics

Datasheet9 pages8 years ago
Datasheet3 pages10 years ago
Datasheet5 pages12 years ago
Datasheet3 pages14 years ago

TME

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-66.49%

Descriptions

Descriptions of Ledil CA11416_STRADA-T-DN provided by its distributors.

STRADA-T | Assembly | Rectangular | 1 Pos | Street Lighting | 19.8 x 15.5 x 8.75
Lens for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: 20x16mm; Height: 8.8mm; meterial: PMMA; Fastening: tape; pin; screw
CREE XPE/G ASSYMET OPT TAPE BASE; Lens Type: Lens with Position Pins; Beam Type: Wide; LED Lens Colour: Transparent; Lens Diameter: -; Lens Shape: Rectangular; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVH
Lens, Rectangular, Pmma, Xp-E Series Led; Tipo De Lente:Clip-On; Tipo De Haz:Ancho; Color De La Lente Para Led:Transparente; Diámetro De La Lente:-; Lente, Perfil:Rectangular; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11416_STRADA-T-DN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL