Ledil CA11391_EMILY-M2

Tray /Assembly/Round/1 Pos/26Mm (D)/15, 15Mm(H) Rohs Compliant: Yes |Ledil CA11391_EMILY-M2
$ 1.628
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11391_EMILY-M2.

Future Electronics

Datasheet7 pages8 years ago
Datasheet7 pages10 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+14.72%

Descriptions

Descriptions of Ledil CA11391_EMILY-M2 provided by its distributors.

Tray /Assembly/Round/1 Pos/26Mm (D)/15,15Mm(H) Rohs Compliant: Yes |Ledil CA11391_EMILY-M2
EMILY Series Round 1 Pos 26mm Dia 15.15mm (H) M2-Class Beam Assembly
LED Lens Assy 1Pos 26mm Rnd 15.1mm
Round Optical Lens Clear PMMA Pin/Tape Box
LENS CLEAR 28-30DEG MED ADH TAPE
Lens for LED high power; angle: 28 to 31 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 14.9mm; meterial: PMMA; Fastening: tape; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL