Ledil CA11389_EMILY-O

Lenses From Material Optical Grade PMMA With High UV And Temperature Resistance
$ 1.759
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11389_EMILY-O.

Future Electronics

Datasheet7 pages6 years ago
Datasheet7 pages6 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil CA11389_EMILY-O provided by its distributors.

Lenses From Material Optical Grade PMMA With High UV And Temperature Resistance
Lens for LED high power; angle: Oval 43 x 9 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 15mm; meterial: PMMA; Fastening: tape; pin
Lens, Round, 44X10Deg, Xp-G Series Led; Tipo De Lente:Clip-On; Tipo De Haz:Ovalado; Color De La Lente Para Led:Transparente; Diámetro De La Lente:26Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11389_EMILY-O

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL