Ledil CA11388_EMILY-M

LEDiL CA11388_EMILY-M, Emily Series LED Lens, Medium Angle Beam
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11388_EMILY-M.

Future Electronics

Datasheet7 pages8 years ago
Datasheet8 pages10 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-84.87%

Descriptions

Descriptions of Ledil CA11388_EMILY-M provided by its distributors.

LEDiL CA11388_EMILY-M, Emily Series LED Lens, Medium Angle Beam
Lens for LED high power; angle: 18 to 20 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 14.9mm; meterial: PMMA; Fastening: tape; pin
Lens, Round, 18Deg, Pmma, Xp-G Series Led; Tipo De Lente:Clip-On; Tipo De Haz:Medio; Color De La Lente Para Led:Transparente; Diámetro De La Lente:26Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11388_EMILY-M

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL