Ledil CA11387_EMILY-SS

EMILY Series Ø 26 x 15.15 mm Round 10° FWHM Clear 1 Position Assembly
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11387_EMILY-SS.

TME

Datasheet6 pages7 years ago
Datasheet5 pages7 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-63.91%

Descriptions

Descriptions of Ledil CA11387_EMILY-SS provided by its distributors.

EMILY Series Ø 26 x 15.15 mm Round 10° FWHM Clear 1 Position Assembly
Lens for LED high power; angle: 10 to 13 degrees FWHM; Number of LEDs: 1; Dimensions: round 26mm; Height: 14.8mm; meterial: PMMA; Fastening: tape; pin
Lens, Smooth Spot, Luxeon Rebel; Tipo De Lente:Lens Without Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:Transparente; Diámetro De La Lente:26Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11387_EMILY-SS

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL