Ledil CA11268_HEIDI-W

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 31° Wide Beam Single Lens
$ 1.555
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11268_HEIDI-W.

Newark

Datasheet5 pages14 years ago

Future Electronics

TME

Component Distributors Inc.

Arrow Electronics

Inventory History

3 month trend:
-69.06%

Descriptions

Descriptions of Ledil CA11268_HEIDI-W provided by its distributors.

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm Transparent 31° Wide Beam Single Lens
Lens for LED high power; angle: 29 to 34 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 11.7mm; meterial: PMMA; Fastening: pin; tape
CREE XPE/G,21MM OPTIC,WIDE, TAPED; Lens Type: -; Beam Type: Wide; LED Lens Colour: Transparent; Lens Diameter: 21.6mm; Lens Shape: Round; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (27-Jun-2018

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL