Ledil CA11267_HEIDI-O-90

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm 10+52° Oval-90 Beam Single Lens
$ 1.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil CA11267_HEIDI-O-90.

Component Distributors Inc.

Datasheet1 page12 years ago

Future Electronics

TME

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-11.45%

Descriptions

Descriptions of Ledil CA11267_HEIDI-O-90 provided by its distributors.

LEDiL ''HEIDI'' Series Ø 21.6 x 11.7 mm 10+52° Oval-90 Beam Single Lens
Lens for LED high power; angle: Oval 12 x 49 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 12.1mm; meterial: PMMA; Fastening: tape; pin
Lens, Round, 10X52Deg, Xp-G Series Led; Tipo De Lente:Clip-On; Tipo De Haz:Ovalado 90°; Color De La Lente Para Led:Transparente; Diámetro De La Lente:21.6Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil CA11267_HEIDI-O-90

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL